RS PRO Grey Slotted Panel Trunking – Open Slot, W50 mm x D50mm, L2m, PVC

RS Stock No.:
1369151
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1369151
Product description RS PRO Grey Slotted Panel Trunking - Open Slot, W50 mm x D50mm, L2m, PVC
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
RS stock number 1369151
Product description RS PRO Grey Slotted Panel Trunking - Open Slot, W50 mm x D50mm, L2m, PVC
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO Grey DIN Panel Trunking

From the great value brand RS PRO, comes a range of high-quality grey slotted cable trunking. Manufactured out of lead-free and flame-retardant PVC this rigid trunking has been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation

RS Pro Cable Trunking

Features and benefits:

  • Quick and easy to install

  • 2m length

  • Ideal for clean cable management.

  • Open and narrow slotted available in this range

  • Breakpoints on bars and channel floor

  • Self-adhesive tape at the bottom of the trunking acts as a retaining aid

Applications

Cable trunking has an array of application use such as;

  • Electrical workshops

  • Offices and indoor workspaces

  • Schools, Hospitals and Hotels

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Series Terminal DIN
Colour Grey
Width 50 mm
Slot Type Open
Depth 50 mm
Fire Behaviour Self-extinguishing
Trunking/Chain Type Slotted Panel Trunking
Length 2 m
Standards Met CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472
Material PVC
Checking stock...
IDR
7,002,351.51
Out of stock
Price Pack (1 Pack of 21)
Pack(s)Per Pack(IDR)Per Unit(IDR)
17,002,351.51333,445.31
*price per unit indicative
"RS PRO Grey Slotted Panel Trunking - Open Slot, W50 mm x D50mm, L2m, PVC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda