Bench/Floor ESD-Safe Mat, 1.2m x 600mm x 2mm
- RS Stock No.:
- 7873136
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
| RS stock number | 7873136 |
| Product description | Bench/Floor ESD-Safe Mat, 1.2m x 600mm x 2mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thickness | 2 mm |
| Width | 600 mm |
| Suitable For | Bench, Floor Mat |
| Surface Texture Type | Embossed |
| Length | 1.2 m |
| Material | Neoprene |
| Complies with EN 61340-5-1 | No |
| Number of Material Layers | 1 |
| Use Type | Bench, Floor |
| Resistance | 3.3 x 108 Ω |