Grey Floor ESD-Safe Mat, 900mm x 600mm x 9mm

RS Stock No.:
7873123
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
RS stock number 7873123
Product description Grey Floor ESD-Safe Mat, 900mm x 600mm x 9mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Thickness 9 mm
Width 600 mm
Suitable For Floor
Surface Texture Type Embossed
Length 900 mm
Complies with EN 61340-5-1 No
Colour Grey
Number of Material Layers 1
Use Type Floor
Checking stock...
IDR
1,270,637.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,270,637.46
*price per unit indicative
"Grey Floor ESD-Safe Mat, 900mm x 600mm x 9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda