Floor ESD-Safe Mat, 1.2m x 600mm x 3mm
- RS Stock No.:
- 7873120
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
| RS stock number | 7873120 |
| Product description | Floor ESD-Safe Mat, 1.2m x 600mm x 3mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bench / Floor Matting
The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.
RS PRO ESD Rubber Floor Mat
Introducing the RS PRO ESD rubber floor mat. This mat is designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mats drain static charge, ground the item and protect surfaces from wear.
Where would you use these ESD mats?
Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.
Features and Benefits
• ESD rubber floor mat
• Manufactured from black rubber
• Supplied with one stud 10 mm diameter
• Easy to clean
Why is it important to be ESD safe?
ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thickness | 3 mm |
| Width | 600 mm |
| Suitable For | Floor |
| Surface Texture Type | Smooth |
| Length | 1.2 m |
| Material | Rubber |
| Complies with EN 61340-5-1 | No |
| Number of Material Layers | 1 |
| Use Type | Floor |
| Resistance | 6.1 x 10,000 Ω |