RS PRO ESD Strap 25.4mm width

RS Stock No.:
1252399
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1252399
Product description RS PRO ESD Strap 25.4mm width
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
RS stock number 1252399
Product description RS PRO ESD Strap 25.4mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

RS Pro Dissipative ESD Strapping

RS Pro ESD safe dissipative strapping made from Velcro (hook and loop) coated nylon. The strapping has been specially designed for packing ESD sensitive items.

FEATURES and BENEFITS:

ESD safe dissipative strapping
Velcro (hook and loop) coated nylon strap
Holds ESD sensitive items firmly in place
Hook and loop fastening
Resistance <10E11


Specifications

Attribute Value
Brand RS PRO
Packaging Type Strap
Complies with EN 61340-5-1 Yes
Anti-Static No
Conductive No
Colour Black
Tensile Strength 1430 kg/mm²
Length 508 mm
Type Strap
Thickness 0.5 mm
Width 25.4 mm
Static Shielding No
Dissipative Yes
Volume Resistance 10^11 Ω
Surface Resistance <10^11 Ω
Checking stock...
IDR
617,277.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1617,277.65
*price per unit indicative
"RS PRO ESD Strap 25.4mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda