RS PRO ESD Tube 76mm width

RS Stock No.:
1252358
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1252358
Product description RS PRO ESD Tube 76mm width
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
RS stock number 1252358
Product description RS PRO ESD Tube 76mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

RS Pro ESD Tubing

RS Pro ESD tubing is a black carbon loaded film tubing made from conductive polyethylene and has excellent grounding properties. The tubing is suitable for powders, grounding on ESD floors and explosives handling. The ESD tubing is available in various lengths, conforms to IEC 61340-5-1 plus is RoHS compliant.

CAUTION : The use of black conductive PE bags or tubing
might be detrimental to electronic components due to the high
speed of the electrostatic discharge on the surface.

FEATURES and BENEFITS:

ESD tubing
Carbon loaded
Made from conductive polyethylene
Resistance < 10E5
Thickness +/- 10%
Various lengths available
Conforms to IEC 61340-5-1
RoHS Compliant

SUITABLE FOR USE WITH:

Powders
Explosives handling
ESD floors


Specifications

Attribute Value
Brand RS PRO
Packaging Type Tube
Complies with EN 61340-5-1 Yes
Anti-Static No
Conductive Yes
Colour Black
Thickness 0.1 mm
Width 76 mm
Length 152 m
Type Tube
Static Shielding No
Dissipative No
Volume Resistance 10^5 Ω
Tensile Strength >10 → 13 mPa
Surface Resistance <10^5 Ω
Checking stock...
IDR
1,840,399.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,840,399.94
*price per unit indicative
"RS PRO ESD Tube 76mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda