RS PRO ESD Field Kit

RS Stock No.:
6811231
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
RS stock number 6811231
Product description RS PRO ESD Field Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Accessory Type Anti Static Service Kit
Brand RS PRO
Mat Thickness 0.75 mm
Mat Length 590 mm
Cord Length 4 m
Mat Width 550 mm
Complies with EN 61340-5-1 Yes
Cord Style Coiled
Wrist Strap Size Adjustable
Resistance 1 mΩ
Checking stock...
IDR
3,356,480.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,356,480.00
*price per unit indicative
"RS PRO ESD Field Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda