RS PRO ESD Field Kit With 10 mm Socket, 10 mm Stud

RS Stock No.:
1235614
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1235614
Product description RS PRO ESD Field Kit With 10 mm Socket, 10 mm Stud
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Accessory Type ESD Field Kit
Complies with EN 61340-5-1 Yes
Connector Type 10 mm Socket, 10 mm Stud
Mat Thickness 2 mm
Mat Length 298 mm
Plug Type UK
Mat Width 450 mm
Cord Length 2.4 m, 0.7 m
Mat Resistance <105 Ω
Band Material Fabric
Resistance 1 mΩ
Cord Style Coiled
Wrist Strap Size Adjustable
Stud Size 10 mm
Checking stock...
IDR
1,652,122.39
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,652,122.39
*price per unit indicative
"RS PRO ESD Field Kit With 10 mm Socket, 10 mm Stud" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda