Conductive Plastic ESD Bin
- RS Stock No.:
- 0550319
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
| RS stock number | 0550319 |
| Product description | Conductive Plastic ESD Bin |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Anti-Static | Yes |
| Material | Plastic |
| Width | 100 mm |
| Length | 90 mm |
| Static Shielding | Yes |
| Dissipative | Yes |
| Material Properties | Conductive |
| Complies with EN 61340-5-1 | Yes |
| Conductive | Yes |
| Height | 50 mm |
| For Use With | Cabinets, Shelving, Topstore Louvered Panels |