RS PRO 150 Cleanroom Wipes

RS Stock No.:
8295133
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
RS stock number 8295133
Product description RS PRO 150 Cleanroom Wipes
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Cleanroom Dry Wipes

These cleanroom wipes from RS feature a heavy-weight, laser-sealed edge with a double-knit 100% polyester. All four edges are laser-sealed to ensure low particle release.

Features:

Ultra-low lint and particle levels
Good absorbency
Abrasion-resistant
Supplied double-bagged and vacuum cleanroom packed

Applications:

Suitable for use in cleanrooms class ISO4-ISO6
Ideal for surface cleaning to control submicron fibres, particles and chemical residue


Specifications

Attribute Value
Brand RS PRO
Complies with EN 61340-5-1 No
Anti-Static No
Conductive No
Capacity 150
Dispenser Type Wipe
Cleanroom Yes
Dissipative No
Checking stock...
IDR
491,409.65
Out of stock
Price Bag (1 Bag of 150)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1491,409.653,276.06
*price per unit indicative
"RS PRO 150 Cleanroom Wipes" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products