RS PRO Grey Slotted Panel Trunking – Open Slot, W40 mm x D100mm, L2m, PVC
- RS Stock No.:
- 1369116
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1369116 |
| Product description | RS PRO Grey Slotted Panel Trunking - Open Slot, W40 mm x D100mm, L2m, PVC |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1369116 |
| Product description | RS PRO Grey Slotted Panel Trunking - Open Slot, W40 mm x D100mm, L2m, PVC |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS Pro Cable Trunking
RS PRO Grey Slotted Cable Trunking
From the great value brand RS PRO, comes a range of high quality grey slotted cable trunking. Manufactured out of lead-free and flame retardant PVC this rigid trunking has been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation
Features and benefits:
- Quick and easy to install
- 2m length
- Ideal for clean cable management.
- Open slotted
- Breakpoints on bars and channel floor
Applications
Cable trunking has an array of application use such as;
- Electrical workshops
- Offices and indoor work spaces
- Schools, Hospitals and Hotels
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Trunking/Chain Type | Slotted Panel Trunking |
| Series | Terminal F 2000 |
| Colour | Grey |
| Width | 40 mm |
| Slot Type | Open |
| Depth | 100 mm |
| Fire Behaviour | Self-extinguishing |
| Length | 2 m |
| Standards Met | CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472 |
| Material | PVC |