RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud

RS Stock No.:
7989284
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7989284
Product description RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

RS PRO Grounding Wrist Strap & Cord Set

From the trusted brand RS PRO, comes a range of great value grounding wrist strap & cord set. This high-quality adjustable wristband and cord set is designed for user comfort whilst wearing for long periods of time and provides superior contact through the metal band insulated with plastic.

Features and benefits:

  • The exterior of the wrist strap is manufactured from plastic that is encapsulated in metal.

  • The wrist strap is adjustable by adding or removing snap links which allow it fit most people.

  • The coiled cord is Insulated with Polyurethane (PU) material and can withstand 20,000 cycles of the bending life test.

  • One end of the coiled cord is molded with 4 mm socket snap and the other end is molded with standard 4 mm banana plug

  • Available in black (7989272) and blue (7989284)

Applications

Anti-static wrist straps have a range of applications such as;

  • Computing industry

  • Automotive industry

  • Electronics industry

  • Operating theatres where oxygen or explosive anaesthetic gases are used.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Accessory Type ESD Grounding Wrist Strap & Cord Set
Band Material Metal, Plastic
Connector Type 4 mm Stud
Band Colour Blue
Single Wire/Dual Wire Single Wire
Cord Length 1.8 m
Cord Style Coiled
Wrist Strap Size Adjustable
Stud Size 4 mm
Lead Resistance 1 MΩ
Complies with EN 61340-5-1 Yes
Includes Cord Yes
Cord Colour Blue
Use Type Reusable
Resistance 1 mΩ
Reusable/Disposable Reusable
Checking stock...
IDR
594,621.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1594,621.41
*price per unit indicative
"RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda