RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
- RS Stock No.:
- 7989272
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7989272 |
| Product description | RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
RS PRO Grounding Wrist Strap & Cord Set
From the trusted brand RS PRO, comes a range of great value grounding wrist strap & cord set. This high-quality adjustable wristband and cord set is designed for user comfort whilst wearing for long periods of time and provides superior contact through the metal band insulated with plastic.
Features and benefits:
- The exterior of the wrist strap is manufactured from plastic that is encapsulated in metal.
- The wrist strap is adjustable by adding or removing snap links which allow it fit most people.
- The coiled cord is Insulated with Polyurethane (PU) material and can withstand 20,000 cycles of the bending life test.
- One end of the coiled cord is molded with 4 mm socket snap and the other end is molded with standard 4 mm banana plug
- Available in black (7989272) and blue (7989284)
Applications
Anti-static wrist straps have a range of applications such as;
- Computing industry
- Automotive industry
- Electronics industry
- Operating theatres where oxygen or explosive anaesthetic gases are used.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Accessory Type | ESD Grounding Wrist Strap & Cord Set |
| Band Material | Metal, Plastic |
| Connector Type | 4 mm Stud |
| Band Colour | Black |
| Single Wire/Dual Wire | Single Wire |
| Cord Length | 1.8 m |
| Cord Style | Coiled |
| Wrist Strap Size | Adjustable |
| Stud Size | 4 mm |
| Lead Resistance | 2 MΩ |
| Complies with EN 61340-5-1 | Yes |
| Includes Cord | Yes |
| Cord Colour | Black |
| Use Type | Reusable |
| Resistance | 2 mΩ |
| Reusable/Disposable | Reusable |