RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud

RS Stock No.:
1923678
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
RS stock number 1923678
Product description RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Accessory Type ESD Grounding Wrist Strap & Cord Set
Connector Type 10 mm Socket, 10 mm Stud
Complies with EN 61340-5-1 Yes
Band Material Fabric
Termination Type Banana Plug - Croc Clip
Includes Cord Yes
Cord Colour Black
Reusable/Disposable Reusable
Lead Resistance 1 MΩ
Band Colour Black
Single Wire/Dual Wire Single Wire
Cord Style Coiled
Wrist Strap Size Adjustable
Stud Size 10 mm
Weight 35 g
Cord Length 1.3 m
Use Type ESD Safe
Resistance 1 mΩ
Checking stock...
IDR
246,701.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1246,701.28
*price per unit indicative
"RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda