RS PRO Anti-Static Bag 255mm width
- RS Stock No.:
- 8153499
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
| RS stock number | 8153499 |
| Product description | RS PRO Anti-Static Bag 255mm width |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Packaging Type | Shielding Bubble Bags |
| Brand | RS PRO |
| Anti-Static | Yes |
| Width | 255 mm |
| Bubble Bag | Yes |
| Colour | Pink |
| Static Shielding | Yes |
| Length | 355 mm |
| Dissipative | Yes |
| Complies with EN 61340-5-1 | Yes |
| Conductive | Yes |
| Quantity Per Package | 5 |
| Closure Type | Flap |
| Height | 355 mm |
| Moisture Barrier | No |
| Surface Resistance | 1 x 10^4 → < 1 x 10^11 Ω |
| Tensile Strength | > 15 lbs/in^2 |