RS PRO White Slotted Flexible Panel Trunking – Flexible Slot, W40 mm x D40mm, L0.5m, Polypropylene

RS Stock No.:
0598620
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
RS stock number 0598620
Product description RS PRO White Slotted Flexible Panel Trunking - Flexible Slot, W40 mm x D40mm, L0.5m, Polypropylene
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO Flexible Self-Adhesive Panel Trunking

Polypropylene flexible trunking comes in white, giving that clean clinical finish to any work area. The adhesive flat back allows you to organise your cables without causing any permanent damage to the area it will be applied to, this also allows for simple yet effective installation. Our trunking is a round shape with low flammability, it's self-extinguishing in accordance with UL94-V1 and halogen free. The base has additional slots to accept further fixings if required making this trunking perfect for all of your cable and accessories management needs.

Note

All dimensions are external unless stated otherwise. RS Stock 598608 is circular 20mm Diameter

Features and Benefits:

• Self-adhesive
• Quick and easy install
• Low flammability
• Clean white finish
• -20 to 70°C temperature range
• Flexible

What is cable trunking?

Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling objects, being caught or being trodden on. Our cable trunking comes in a range of materials such as polypropylene, PVC, aluminium and much more, all with low to zero flammability. Ensure all models are efficient for cable management.

Trunking uses:

Primarily used for electrical cables, trunking can be used as skirting, wall or desk organisation, as an example, some of the applications cable trunking would be used in are:
• Offices and indoor work spaces, at various lengths
• Electrical workshops
• Schools, Hospitals, Hotels and anywhere with customers or staff walking amongst cables


Specifications

Attribute Value
Brand RS PRO
Series VF
Colour White
Slot Type Flexible
Depth 40 mm
Trunking/Chain Type Slotted Flexible Panel Trunking
Length 0.5 m
Width 40 mm
Fire Behaviour Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing
Standards Met UL 94 V-1
Material Polypropylene
Checking stock...
IDR
394,386.40
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1394,386.4078,877.28
*price per unit indicative
"RS PRO White Slotted Flexible Panel Trunking - Flexible Slot, W40 mm x D40mm, L0.5m, Polypropylene" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda