RS PRO Anti-Static Bag 75mm width
- RS Stock No.:
- 1229158
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
| RS stock number | 1229158 |
| Product description | RS PRO Anti-Static Bag 75mm width |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS Pro Statfree ESD Dissipative Ultra Clear Zip Bag
RS Pro Statfree ESD ultra clear dissipative bags are used for packaging ESD and sensitive items in an ESD protected area. The bags are ultra-clear and provide you the ability to see the contents and review any information contained within the bag. The dissipative bags protect any contents reducing the risk of damage and have a polyester construction. The bags include a low charging zipper are puncture resistant to 14 lbs and are free from amines, N-octanoic acid, silicones and heavy metals.
Note
Bags are free from Amines, N-octanoic acid, Silicones, Heavy metals
FEATURES and BENEFITS:
ESD Bags
Dissipative
Polyester construction
Polycarbonate compatible
Ultra-clear
Protects content
Reduces damage risk
Low charging zipper
Side weld seals
Low charge generation
Puncture resistant to 14 lbs
Non-corrosive
Printed with the ESD protective symbol
Printed with date and lot code
Various sizes available
PROPERTIES:
Nominal thickness 0.889 mm
Internal width nominal -0 mm +3.2 mm
Internal length nominal +/- 3.2 mm
Light transmission 90%
Heat seal 8 lbs/on
Tensile strength 5300 MD/TD, psi
Specifications
| Attribute | Value |
| Packaging Type | ESD Ultra Clear Bag |
| Brand | RS PRO |
| Complies with EN 61340-5-1 | Yes |
| Anti-Static | Yes |
| Conductive | Yes |
| Colour | Clear |
| Width | 75 mm |
| Length | 125 mm |
| Thickness | 0.09 mm |
| Closure Type | Zipper |
| Quantity Per Package | 100 |
| Bubble Bag | No |
| Height | 125 mm |
| Moisture Barrier | No |
| Static Shielding | Yes |
| Dissipative | Yes |
| Surface Resistance | 1 x 10^4 → < 1 x 10^11 Ω |
| Tensile Strength | 36.55 mPa |