White Plastic Sheet, 1000mm x 500mm x 15mm

RS Stock No.:
0680606
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0680606
Product description White Plastic Sheet, 1000mm x 500mm x 15mm
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
RS stock number 0680606
Product description White Plastic Sheet, 1000mm x 500mm x 15mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Polyethylene - HDPE & PE-UHMW

Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

RS PRO White Polyethylene sheet - HDPE Sheet : High Density Polyethylene

From the trusted brand RS PRO, comes a range of white polyethylene sheets. Manufactured to industry standards, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine

Features and benefits

  • Maximum operating temperature of +90 °C and +100 °C offered in this range

  • Flammability rating of UL 94 HB

  • Excellent resistance to cold and stress cracking, shock, abrasion and chemical

  • Very good electrical insulation properties

Applications

Polyethylene has an array of application use such as;

  • Chemical apparatus

  • Plugs

  • Seals

  • Food processing

  • Insulators, and low load rollers

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Width 500 mm
Material PEHD
Maximum Operating Temperature +80 °C
Thickness 15 mm
Hardness 50 Ball Indentation
Flammability Rating UL 94 HB
Density 0.95 → 0.96 g/cm³
Length 1000 mm
Tensile Strength 25 MPa
Elongation 350 %
Colour White
Laminated No
Form Full
Water Absorption 0.02 %
Checking stock...
IDR
2,504,563.42
Out of stock
Price Lot
Unit(s)Per Unit(IDR)
12,504,563.42
*price per unit indicative
"White Plastic Sheet, 1000mm x 500mm x 15mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda