RS PRO 1.75mm Copper MT-COPPER 3D Printer Filament, 750g

RS Stock No.:
1254347
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1254347
Product description RS PRO 1.75mm Copper MT-COPPER 3D Printer Filament, 750g
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
RS stock number 1254347
Product description RS PRO 1.75mm Copper MT-COPPER 3D Printer Filament, 750g
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

RS Pro 3D Printer Filament MT-COPPER

RS Pro MT-COPPER is 80% copper filled filament which is easy to print, sand & polish. With MT-COPPER, you can create the most beautiful objects with real METAL characteristics. Due to the high percentage of fillers MT-COPPER as virtually no shrinkage. A special lubricant increases the flow and prevents MT-COPPER to adhere to the nozzle

Note

Consider the use of a hardened steel nozzle when printing with MT-COPPER

Approx. 80% copper content
PLA-based, 3 times heavier
Metal feel and “cold” touch
Excellent printability on both direct and Bowden style 3D printers
Processing additive added for easy and reliable printing
Quick and easy polishing and other post-processing
Possibility to print with retraction
Works on nozzles >0.35 mm

MT-COPPER can be printed without a heated bed, but if you do have a heated bed the recommended temperature is ±35-60˚C. Storage: Cool and dry (15-25˚C) and away from UV light


Specifications

Attribute Value
Brand RS PRO
Machine Specific No
Printing Material MT-COPPER
Diameter 1.75 mm
Colour Copper
Weight 750 g
Printing Technology FDM
Checking stock...
IDR
681,470.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1681,470.33
*price per unit indicative
"RS PRO 1.75mm Copper MT-COPPER 3D Printer Filament, 750g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda