POWER INVERTER,PURE SINE WAVE,48V,1000W

RS Stock No.:
7646883
Mfr. Prt No.:
TS-1000-248B
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7646883
Product description POWER INVERTER,PURE SINE WAVE,48V,1000W
Manufacturer / Brand Mean Well
Manufacturer part number TS-1000-248B
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
RS stock number 7646883
Product description POWER INVERTER,PURE SINE WAVE,48V,1000W
Manufacturer / Brand Mean Well
Manufacturer part number TS-1000-248B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Input Voltage 42 → 60 V dc
Brand Mean Well
Width 184 mm
Output Power Waveform Pure Sine Wave
Depth 70 mm
Minimum Temperature 0 °C
Efficiency 92 %
Weight 4.3 kg
Output Voltage 230 V ac
MTBF 66.9 kh
Output Connection Type Euro 2-pin
Lead Length 12 mm
Output Power Intermittent 1150 (180 sec) W, 1500 (10 sec) W
Maximum Temperature +40 °C
Output Power Continuous 1000 W
Length 345 mm
Checking stock...
IDR
5,775,872.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,775,872.74
*price per unit indicative
"POWER INVERTER,PURE SINE WAVE,48V,1000W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products