400W DC-AC Car Power Inverter, 42 → 60V dc / 230V ac

RS Stock No.:
7646849
Mfr. Prt No.:
TS-400-248B
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7646849
Product description 400W DC-AC Car Power Inverter, 42 → 60V dc / 230V ac
Manufacturer / Brand Mean Well
Manufacturer part number TS-400-248B
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
RS stock number 7646849
Product description 400W DC-AC Car Power Inverter, 42 → 60V dc / 230V ac
Manufacturer / Brand Mean Well
Manufacturer part number TS-400-248B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Mean Well TS-400 Series 400W True Sine Wave DC-AC Power Inverter

TS-400 series 400W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 88.5%. These TS-400 series true sine wave DC-AC power inverters are capable of providing 400W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including 460W for 180 seconds, 600W for 10 seconds or 800W surge power for 30 utility cycles. The output AC voltage and frequency for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-400 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.

Note

Part numbers suffixed with B eg TS-400-212-B have European output plugs
Part numbers suffixed with D eg TS-400-212-D have UK output plugs
MTBF to MIL-HDBK-217F (25°C)
Derate power above 40°C

True sine wave output (THD<3%)
High efficiency up to 88%
High surge power of up to 800W
Thermal controlled cooling fan
Built-in remote ON-OFF control
LED panel indicating operational status
Power ON-OFF switch
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark


Specifications

Attribute Value
Brand Mean Well
Input Voltage 42 → 60 V dc
Output Connection Type Euro 2-pin
Lead Length 18 mm
Output Power Intermittent 460 (180 sec) W, 600 (10 sec) W
Maximum Temperature +40 °C
Output Power Continuous 400 W
Width 158 mm
Output Power Waveform Pure Sine Wave
Depth 67 mm
Minimum Temperature -10 °C
Length 205 mm
Efficiency 88.5 %
Weight 1.7 kg
Output Voltage 230 V ac
MTBF 104.7 kh
Checking stock...
IDR
2,875,349.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,875,349.57
*price per unit indicative
"400W DC-AC Car Power Inverter, 42 → 60V dc / 230V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda