Ewellix Makers in Motion 0.3m Long Steel Closed Bush Shaft, 4mm Shaft Diam. , Hardness 64HRC, h6 Tolerance

RS Stock No.:
3994481
Mfr. Prt No.:
LJM4X300ESSC2
Brand:
Ewellix Makers in Motion
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
RS stock number 3994481
Product description Ewellix Makers in Motion 0.3m Long Steel Closed Bush Shaft, 4mm Shaft Diam. , Hardness 64HRC, h6 Tolerance
Manufacturer / Brand Ewellix Makers in Motion
Manufacturer part number LJM4X300ESSC2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LJM Steel Shaft

Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6


Specifications

Attribute Value
Brand Ewellix Makers in Motion
Tolerance h6
Material Steel
Length 0.3 m
Type Closed Bush Shaft
Hardness 64 HRC
Shaft Diameter 4 mm
Checking stock...
IDR
708,427.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1708,427.06
*price per unit indicative
"Ewellix Makers in Motion 0.3m Long Steel Closed Bush Shaft, 4mm Shaft Diam. , Hardness 64HRC, h6 Tolerance" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda