Ewellix Makers in Motion 0.6m Long Steel Closed Bush Shaft, 10mm Shaft Diam. , Hardness 56HRC, h6 Tolerance

RS Stock No.:
2850425
Mfr. Prt No.:
LJMR10X600ESSC2
Brand:
Ewellix Makers in Motion
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
RS stock number 2850425
Product description Ewellix Makers in Motion 0.6m Long Steel Closed Bush Shaft, 10mm Shaft Diam. , Hardness 56HRC, h6 Tolerance
Manufacturer / Brand Ewellix Makers in Motion
Manufacturer part number LJMR10X600ESSC2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LJMR Stainless Steel Shaft

Manufactured from steel X90CrMoV18 (Material No 1.4112)
Surface hardness 56 to 58 HRC approx
Tolerance h6


Specifications

Attribute Value
Brand Ewellix Makers in Motion
Type Closed Bush Shaft
Length 0.6 m
Material Steel
Hardness 56 HRC
Shaft Diameter 10 mm
Tolerance h6
Checking stock...
IDR
1,125,889.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,125,889.26
*price per unit indicative
"Ewellix Makers in Motion 0.6m Long Steel Closed Bush Shaft, 10mm Shaft Diam. , Hardness 56HRC, h6 Tolerance" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda