RS PRO Lead Screw, 12mm Shaft Diam. , 1000mm Shaft Length

RS Stock No.:
8625281
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
RS stock number 8625281
Product description RS PRO Lead Screw, 12mm Shaft Diam. , 1000mm Shaft Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Lead Screw - Steel

Trapezoidal, rolled thread forms are highly suitable for applications with high loads or requiring high accuracy. Rolled steel (C45) construction gives excellent hardness and surface finish, giving a superior coefficient of friction and increasing the life of the lead screw nut when compared to machined threads. A lead angle of less than 5° makes these lead screws self locking and reduces the torque required. Stronger and harder wearing than the equivalent square thread form lead screw trapezoidal power screws can be found in a variety of applications including lathes, milling equipment, electric linear and measuring systems.

Steel Lead screws
Precision rolled threads
0.1mm per 300mm lead accuracy
0.5mm per 300mm straightness
Right hand thread


Specifications

Attribute Value
Brand RS PRO
Shaft Length 1000 mm
Lead Size 3 mm
Shaft Diameter 12 mm
Checking stock...
IDR
392,183.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1392,183.71
*price per unit indicative
"RS PRO Lead Screw, 12mm Shaft Diam. , 1000mm Shaft Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda