RS PRO Cylindrical Nut For Lead Screw, Dia. 10mm
- RS Stock No.:
- 8625345
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
| RS stock number | 8625345 |
| Product description | RS PRO Cylindrical Nut For Lead Screw, Dia. 10mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Round Bronze Nut
Cylindrical bronze nut for trapezoidal lead screws. Single start thread. Suitable for applications with modest loads. Regular lubrication is recommended to ensure consistent operation.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Outside Diameter | 22 mm |
| Lead Screw Nut Type | Cylindrical |
| Lead Size | 2 mm |
| Overall Length | 20 mm |
| For Shaft Diameter | 10 mm |