RS PRO Steel 20 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 10mm Pitch Diam, 9mm Hub Diam

RS Stock No.:
8787821
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
RS stock number 8787821
Product description RS PRO Steel 20 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 10mm Pitch Diam, 9mm Hub Diam
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Steel Metric Spur Gears - Narrow Face

Note

SSN type gears come with M4 grub screws fitted.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.

Steel EN8 (080M40/080M46) or equivalent
20° pressure angle
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
Standard tolerance, unless otherwise stated ±0.25mm


Specifications

Attribute Value
Brand RS PRO
Hub Diameter 9 mm
Material Steel
Module 0.5
Face Width 4 mm
Number of Teeth 20
Bore Diameter 4 mm
Pitch Diameter 10 mm
Checking stock...
IDR
395,330.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1395,330.41
*price per unit indicative
"RS PRO Steel 20 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 10mm Pitch Diam, 9mm Hub Diam" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda