RS PRO Steel 10 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 5mm Pitch Diam, 7mm Hub Diam
- RS Stock No.:
- 8787815
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
| RS stock number | 8787815 |
| Product description | RS PRO Steel 10 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 5mm Pitch Diam, 7mm Hub Diam |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Steel Metric Spur Gears - Narrow Face
Note
SSN type gears come with M4 grub screws fitted.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Steel EN8 (080M40/080M46) or equivalent
20° pressure angle
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
Standard tolerance, unless otherwise stated ±0.25mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Hub Diameter | 7 mm |
| Material | Steel |
| Module | 0.5 |
| Face Width | 5 mm |
| Number of Teeth | 10 |
| Bore Diameter | 2 mm |
| Pitch Diameter | 5 mm |