RS PRO Stainless Steel 120 Teeth Spur Gear, 1 Module, 12mm Bore Diam, 120mm Pitch Diam, 60mm Hub Diam
- RS Stock No.:
- 5218543
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
| RS stock number | 5218543 |
| Product description | RS PRO Stainless Steel 120 Teeth Spur Gear, 1 Module, 12mm Bore Diam, 120mm Pitch Diam, 60mm Hub Diam |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Stainless Steel |
| Face Width | 10 mm |
| Pitch Diameter | 120 mm |
| Hub Diameter | 60 mm |
| Module | 1 |
| Number of Teeth | 120 |
| Bore Diameter | 12 mm |