RS PRO Stainless Steel 40 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 40mm Pitch Diam, 35mm Hub Diam
- RS Stock No.:
- 5216777
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
| RS stock number | 5216777 |
| Product description | RS PRO Stainless Steel 40 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 40mm Pitch Diam, 35mm Hub Diam |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Metric Spur Gears Stainless Steel
Stainless steel spur gears providing a range of gear ratios. All gears are module 1.0
Made from SUS303 (JIS 4051) stainless steel
Tensile strength 510N/mm²
Pressure angle 20°
Dimension E 10mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Stainless Steel |
| Face Width | 10 mm |
| Pitch Diameter | 40 mm |
| Hub Diameter | 35 mm |
| Module | 1 |
| Number of Teeth | 40 |
| Bore Diameter | 10 mm |