RS PRO Steel Bevel Gear, 8mm Bore, 30 Teeth, 1.5 Module

RS Stock No.:
5215982
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
RS stock number 5215982
Product description RS PRO Steel Bevel Gear, 8mm Bore, 30 Teeth, 1.5 Module
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Steel
Pressure Angle 20 °
Bore 8 mm
Pitch 1.5 mm
Nominal Gear Ratio 2:1
Gear Type Bevel
Module 1.5
Number of Teeth 30
Checking stock...
IDR
513,226.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1513,226.77
*price per unit indicative
"RS PRO Steel Bevel Gear, 8mm Bore, 30 Teeth, 1.5 Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda