RS PRO Steel Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module
- RS Stock No.:
- 5215847
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
| RS stock number | 5215847 |
| Product description | RS PRO Steel Mitre Gear, 8mm Bore, 20 Teeth, 1.5 Module |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Metric Mitre Gears Steel
A range of steel mitre gears providing a 1:1 gear ratio
Note
All mitre gears are supplied as single units (i.e. not as a pair).
Mitre Gears Steel
Made from S45C induction hardened steel with a chemi-black finish
Tensile strength (min) 569 N/mm²
45° pitch angle, 48° face angle
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Steel |
| Pressure Angle | 20 ° |
| Bore | 8 mm |
| Pitch | 1.5 mm |
| Nominal Gear Ratio | 1:1 |
| Gear Type | Mitre |
| Module | 1.5 |
| Number of Teeth | 20 |