RS PRO Metric O-Ring Splicing Kit Viton®, Kit Contents 8 Pieces

RS Stock No.:
2459612
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2459612
Product description RS PRO Metric O-Ring Splicing Kit Viton®, Kit Contents 8 Pieces
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
RS stock number 2459612
Product description RS PRO Metric O-Ring Splicing Kit Viton®, Kit Contents 8 Pieces
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Viton® O-Ring Splicing Kit

A versatile, portable kit packed in a strong plastic case, containing all the necessary items for easy and fast on-the-spot production of virtually any size of static O-ring required in sealing applications for maintenance or prototype use.

"Kit Contents: 1.2m (min.) length of

The FPM (Viton) O-Ring cord has a temperature range of -20 °C to 200 °C

After selecting the correct size of O-ring cord and cutting to approximate length, the ends are squared and trimmed to exact length using the disposable knife and the cutting and splicing jig. A drop of the special grade of cyanoacrylate adhesive is applied to one end of the cord and the two ends are then bonded together, correct alignment being ensured by the jig. After 30 seconds the O-ring is then ready for light mechanical duties.


Specifications

Attribute Value
Brand RS PRO
Material Viton®
Type Metric O-Ring Splicing Kit
Kit Contents 8 Pieces
Checking stock...
IDR
2,391,701.78
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
12,391,701.78
*price per unit indicative
"RS PRO Metric O-Ring Splicing Kit Viton®, Kit Contents 8 Pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products