RS PRO Shaft Collar One Piece Set Screw, Bore 30mm, OD 45mm, W 16mm, Steel

RS Stock No.:
8236989
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8236989
Product description RS PRO Shaft Collar One Piece Set Screw, Bore 30mm, OD 45mm, W 16mm, Steel
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
RS stock number 8236989
Product description RS PRO Shaft Collar One Piece Set Screw, Bore 30mm, OD 45mm, W 16mm, Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Outside Diameter 45 mm
Finish Zinc Plated
Fastening Set Screw
Width 16 mm
Single/Double Wide Single
Shaft Diameter 30 mm
Material Steel
One/Two Piece One Piece
Threaded Bore Size M8 x 30
Checking stock...
IDR
77,513.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
177,513.71
*price per unit indicative
"RS PRO Shaft Collar One Piece Set Screw, Bore 30mm, OD 45mm, W 16mm, Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda