RS PRO, Timing Belt, 95 Teeth, 193.04mm 6mm

RS Stock No.:
7785054
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
RS stock number 7785054
Product description RS PRO, Timing Belt, 95 Teeth, 193.04mm 6mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Rubber Timing Belts

Miniature MXL rubber timing belts from RS. Rubber back/teeth which have been reinforced with glass fibre. Our MXL miniature rubber timing belts are available in a variety of sizes to suit different application needs.


Specifications

Attribute Value
Brand RS PRO
Pitch 2.032 mm
Tooth Height 0.51 mm
Width 6 mm
Length 193.04 mm
Number of Teeth 95
Material Rubber
Checking stock...
IDR
41,641.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
141,641.33
*price per unit indicative
"RS PRO, Timing Belt, 95 Teeth, 193.04mm 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda