RS PRO 5m 4mm diameter Green Round Polyurethane Belt for use with 38mm minimum pulley diameter
- RS Stock No.:
- 3098117
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
| RS stock number | 3098117 |
| Product description | RS PRO 5m 4mm diameter Green Round Polyurethane Belt for use with 38mm minimum pulley diameter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Pulley Diameter | 38 mm |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | +80 °C |
| Diameter | 4 mm |
| Hardness | 88 Type A |
| Length | 5 m |
| Colour | Green |
| Food Certified | No |
| Working Load | 3.4 kg |