RS PRO 30m 5mm diameter Orange Round Polyurethane Belt for use with 34mm minimum pulley diameter
- RS Stock No.:
- 2596531
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
| RS stock number | 2596531 |
| Product description | RS PRO 30m 5mm diameter Orange Round Polyurethane Belt for use with 34mm minimum pulley diameter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Note
Working load quoted is based on 8% tension.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Working Load | 1.59 kg |
| Minimum Pulley Diameter | 34 mm |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +55 °C |
| Diameter | 5 mm |
| Hardness | 83 Type A |
| Length | 30 m |
| Colour | Orange |
| Food Certified | Yes |