RS PRO 12mm I.D Spherical Metric Roller Bearing, 22mm O.D

RS Stock No.:
1469299
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
RS stock number 1469299
Product description RS PRO 12mm I.D Spherical Metric Roller Bearing, 22mm O.D
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Number of Rows 1
Material Steel
Outside Diameter 22 mm
Bore Type Parallel
Dynamic Load Rating 10.8 kN
Race Width 7 mm
Static Load Rating 54 kN
End Type Open
Inside Diameter 12 mm
Roller Bearing Type Spherical
Checking stock...
IDR
37,131.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
137,131.06
*price per unit indicative
"RS PRO 12mm I.D Spherical Metric Roller Bearing, 22mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda