RS PRO 17mm I.D Taper Metric Roller Bearing, 40mm O.D
- RS Stock No.:
- 1469262
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
| RS stock number | 1469262 |
| Product description | RS PRO 17mm I.D Taper Metric Roller Bearing, 40mm O.D |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Rows | 1 |
| Fatigue Limit Load | 1.83 kN |
| Reference Speed | 15000 rpm |
| Outside Diameter | 40 mm |
| Bore Type | Tapered |
| Dynamic Load Rating | 23.4 kN |
| Race Width | 13.25 mm |
| Static Load Rating | 18.6 kN |
| End Type | Open |
| Cage Material | Steel |
| Limiting Speed | 18000 rpm |
| Inside Diameter | 17 mm |
| Roller Bearing Type | Taper |