SKF AXK 5070 50mm I.D Thrust Needle Roller Bearing, 70mm O.D

RS Stock No.:
0514297
Mfr. Prt No.:
AXK 5070
Brand:
SKF
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
RS stock number 0514297
Product description SKF AXK 5070 50mm I.D Thrust Needle Roller Bearing, 70mm O.D
Manufacturer / Brand SKF
Manufacturer part number AXK 5070

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SKF Needle Roller and Cage Assemblies Series AXK

SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.

Single direction bearings and can only accommodate axial loads acting in one direction
Particularly compact bearing arrangements can be made, taking up no more space than a conventional thrust washer, if the faces of adjacent machine components can serve as raceways for a needle roller and cage thrust assembly


Specifications

Attribute Value
Brand SKF
Race Width 3 mm
Static Load Rating 143 kN
Cage Material Sheet Steel, Steel
Inside Diameter 50 mm
Fatigue Limit Load 17 kN
Bore Type Parallel
Dynamic Load Rating 28.5 kN
Roller Bearing Type Thrust Needle
Outside Diameter 70 mm
Number of Rows 1
Reference Speed 2400 rpm
Limiting Speed 5000 rpm
Maximum Speed - Oil 2200 rpm
Maximum Speed - Grease 1600 rpm
Checking stock...
IDR
204,535.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1204,535.50
*price per unit indicative
"SKF AXK 5070 50mm I.D Thrust Needle Roller Bearing, 70mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda