SKF HK 0408 4mm I.D Needle Roller Bearing, 8mm O.D

RS Stock No.:
0514035
Mfr. Prt No.:
HK 0408
Brand:
SKF
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
RS stock number 0514035
Product description SKF HK 0408 4mm I.D Needle Roller Bearing, 8mm O.D
Manufacturer / Brand SKF
Manufacturer part number HK 0408

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SKF Drawn Cup Needle Roller Bearings Series HK

SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.

Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required


Specifications

Attribute Value
Brand SKF
Number of Rows 1
Material Metal
Outside Diameter 8 mm
Race Width 8 mm
Static Load Rating 1.37 kN
End Type Open
Cage Material Sheet Steel
Inside Diameter 4 mm
Fatigue Limit Load 140 N
Bore Type Parallel
Dynamic Load Rating 1.76 kN
Maximum Speed - Oil 38000 rpm
Maximum Speed - Grease 26000 rpm
Roller Bearing Type Needle
Checking stock...
IDR
79,716.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
179,716.40
*price per unit indicative
"SKF HK 0408 4mm I.D Needle Roller Bearing, 8mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda