RS PRO M22 x 1.5 Male Steel Rod End, 22mm Bore, 109mm Long, Metric Thread Standard, Male Connection Gender
- RS Stock No.:
- 1989162
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
| RS stock number | 1989162 |
| Product description | RS PRO M22 x 1.5 Male Steel Rod End, 22mm Bore, 109mm Long, Metric Thread Standard, Male Connection Gender |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Rod End Steel
Rod End - Male
Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.
Corrosion resistant - galvanised zinc coating
Maintenance free - do not require lubrication
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Steel |
| Connection Size | M22 x 1.5 Male |
| Static Load Rating | 37000 N |
| Connection Gender | Male |
| Connection Thread Standard | Metric |
| Bore Size | 22 mm |
| Dynamic Load Rating | 76200 N |
| Overall Length | 109 mm |