RS PRO M10 x 1.5 Male Steel Rod End, 10mm Bore, 61mm Long, Metric Thread Standard, Male Connection Gender
- RS Stock No.:
- 1989099
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
| RS stock number | 1989099 |
| Product description | RS PRO M10 x 1.5 Male Steel Rod End, 10mm Bore, 61mm Long, Metric Thread Standard, Male Connection Gender |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Steel |
| Connection Size | M10 x 1.5 Male |
| Static Load Rating | 10700 N |
| Connection Gender | Male |
| Connection Thread Standard | Metric |
| Bore Size | 10 mm |
| Dynamic Load Rating | 20000 N |
| Overall Length | 61 mm |