RS PRO M16 x 2 Female Steel Rod End, 16mm Bore, 83mm Long, Metric Thread Standard, Female Connection Gender
- RS Stock No.:
- 1989011
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
| RS stock number | 1989011 |
| Product description | RS PRO M16 x 2 Female Steel Rod End, 16mm Bore, 83mm Long, Metric Thread Standard, Female Connection Gender |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Steel |
| Connection Size | M16 x 2 Female |
| Static Load Rating | 21500 N |
| Connection Gender | Female |
| Connection Thread Standard | Metric |
| Bore Size | 16 mm |
| Dynamic Load Rating | 42900 N |
| Overall Length | 83 mm |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda