RS PRO Pillow Block Bearing -, 30mm ID
- RS Stock No.:
- 7509012
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
| RS stock number | 7509012 |
| Product description | RS PRO Pillow Block Bearing -, 30mm ID |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Pillow Blocks - RS
Two-Bolt Pillow Block - Short Base
RS Two-Bolt Medium Cast Iron Pillow Blocks (sometimes known as "Plummer Blocks" in certain environments/locations) are pedestal-mounted bearing housings and available in a number of sizes to suit a variety of applications, including packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry and marine equipment.
Two-Bolt Short-Base Pillow Block Application
Pillow Blocks are often suited to support rotating shaft applications, with generally lower loading conditions than Plummer Blocks offer.
Two-Bolt Short-Base Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications, where a shorter base installation option may be necessary.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Cast Iron |
| Bearing Unit Type | Pillow Block |
| Depth | 38.1 mm |
| Mount Hole Centre-to-Centre | 66 mm |
| Mount Hole Size | 14 mm |
| Inside Diameter | 30 mm |
| Length | 94 mm |
| Centre Height | 42.9 mm |
| Overall Height | 84 mm |