RS PRO Pillow Block Bearing -, 30mm ID

RS Stock No.:
7508964
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
RS stock number 7508964
Product description RS PRO Pillow Block Bearing -, 30mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Cast Iron
Bearing Unit Type Pillow Block
Depth 38.1 mm
Mount Hole Centre-to-Centre 121 mm
Mount Hole Size 17 mm
Inside Diameter 30 mm
Length 165 mm
Centre Height 42.9 mm
Overall Height 83 mm
Checking stock...
IDR
268,308.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1268,308.62
*price per unit indicative
"RS PRO Pillow Block Bearing -, 30mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda