RS PRO Pillow Block Bearing -, 25.4mm ID
- RS Stock No.:
- 7508958
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
| RS stock number | 7508958 |
| Product description | RS PRO Pillow Block Bearing -, 25.4mm ID |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Pillow Blocks - RS
Two-Bolt Pillow Block - Normal Duty
RS Two-Bolt Medium Cast Iron Pillow Blocks (sometimes known as "Plummer Blocks" in certain environments/locations) are pedestal-mounted bearing housings and available in a number of sizes to suit a variety of applications, including packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry and marine equipment.
Two-Bolt Normal Duty Pillow Block Application
Pillow Blocks are often suited to support rotating shaft applications, with generally lower loading conditions than Plummer Blocks offer.
Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Cast Iron |
| Bearing Unit Type | Pillow Block |
| Depth | 1.338 in |
| Mount Hole Centre-to-Centre | 104.78 mm |
| Mount Hole Size | 1/2 in |
| Inside Diameter | 25.4 mm |
| Length | 5-1/2 in |
| Centre Height | 36.5 mm |
| Overall Height | 71.04 mm |