RS PRO Pillow Block Bearing -, 25mm ID

RS Stock No.:
7508952
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
RS stock number 7508952
Product description RS PRO Pillow Block Bearing -, 25mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Cast Iron
Bearing Unit Type Pillow Block
Depth 34 mm
Mount Hole Centre-to-Centre 105 mm
Mount Hole Size 13 mm
Inside Diameter 25 mm
Length 140 mm
Centre Height 36.5 mm
Overall Height 71 mm
Checking stock...
IDR
258,973.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1258,973.41
*price per unit indicative
"RS PRO Pillow Block Bearing -, 25mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda