SKF Plummer Block House – SY 25 TF, 25mm ID

RS Stock No.:
3398445
Mfr. Prt No.:
SY 25 TF
Brand:
SKF
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
RS stock number 3398445
Product description SKF Plummer Block House - SY 25 TF, 25mm ID
Manufacturer / Brand SKF
Manufacturer part number SY 25 TF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand SKF
Material Cast Iron
Bearing Unit Type Plummer Block
Depth 36 mm
Mount Hole Centre-to-Centre 102 mm
Mount Hole Size 10 mm
Inside Diameter 25 mm
Length 130 mm
Centre Height 36.5 mm
Overall Height 70.5 mm
Checking stock...
IDR
837,127.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1837,127.09
*price per unit indicative
"SKF Plummer Block House - SY 25 TF, 25mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda