RS PRO Spherical Bearing 25mm ID 52mm OD

RS Stock No.:
7508712
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
RS stock number 7508712
Product description RS PRO Spherical Bearing 25mm ID 52mm OD
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

Metric


Specifications

Attribute Value
Brand RS PRO
Material Steel
Outside Diameter 52 mm
Static Load Rating 710 kgf
Inside Diameter 25 mm
Checking stock...
IDR
162,789.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1162,789.28
*price per unit indicative
"RS PRO Spherical Bearing 25mm ID 52mm OD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda