RS PRO Spherical Bearing 20mm ID 47mm OD

RS Stock No.:
7508703
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
RS stock number 7508703
Product description RS PRO Spherical Bearing 20mm ID 47mm OD
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

Metric


Specifications

Attribute Value
Brand RS PRO
Material Steel
Outside Diameter 47 mm
Static Load Rating 630 kgf
Inside Diameter 20 mm
Checking stock...
IDR
160,796.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1160,796.37
*price per unit indicative
"RS PRO Spherical Bearing 20mm ID 47mm OD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda